
* Images are for reference only
CWR09FB105JCC
Extended
- Manufacturer
- --
- MFR.Part #
- CWR09FB105JCC
- JLCPCB Part #
- C6147570
- Package
- -
- Description
- -55℃~+125℃ 10V 10Ω 1uA 1uF ±5% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.7663
10+
$23.7274
30+
$21.9288
100+
$20.3592
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?