
* Images are for reference only
CU02CG180J16AH
Extended
- Manufacturer
- --
- MFR.Part #
- CU02CG180J16AH
- JLCPCB Part #
- C1849814
- Package
- 01005
- Description
- 16V 18pF C0G ±5% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5971
Full Reel: 20000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0030
10+
$0.0023
30+
$0.0019
100+
$0.0018
500+
$0.0015
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?