
* Images are for reference only
CP2816A0424ANTR
Extended
- Manufacturer
- --
- MFR.Part #
- CP2816A0424ANTR
- JLCPCB Part #
- C20213237
- Package
- SMD-4P
- Description
- -40℃~+105℃ 0.9dB 10dB 337MHz~512MHz SMD-4P RF Directional Coupler ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991G
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.2309
10+
$14.5529
30+
$13.3800
100+
$12.3566
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?