This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

CP0402Q5425ENTR

Extended
Manufacturer
--
MFR.Part #
CP0402Q5425ENTR
JLCPCB Part #
C2654271
Package
SMD-4P,0.8x0.6mm
Description
0.4dB 2.4GHz~2.5GHz、4.9GHz~5.95GHz 20dB 30dB SMD-4P,0.8x0.6mm RF Directional Coupler ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 56

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2298
10+ $0.1814
30+ $0.1608
100+ $0.1350
500+ $0.1233
1000+ $0.1166

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons