
* Images are for reference only
CP0402A0902ALTR
Extended
- Manufacturer
- --
- MFR.Part #
- CP0402A0902ALTR
- JLCPCB Part #
- C2654284
- Package
- 0402
- Description
- 0.25dB 18.5dB 31dB 890MHz~915MHz 0402 RF Directional Coupler
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2451
10+
$0.1935
30+
$0.1714
100+
$0.1438
500+
$0.1315
1000+
$0.1243
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?