
* Images are for reference only
CB182G0105KBC
Extended
- Manufacturer
- --
- MFR.Part #
- CB182G0105KBC
- JLCPCB Part #
- C5963151
- Package
- 6054
- Description
- -55℃~+125℃ 1uF 250V Metallized Polyethylene Terephthalate (PET) ±10% 6054 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4976
10+
$2.1479
30+
$1.9304
100+
$1.7064
400+
$1.6049
800+
$1.5614
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?