
* Images are for reference only
CB162D0225JBC
Extended
- Manufacturer
- --
- MFR.Part #
- CB162D0225JBC
- JLCPCB Part #
- C6762933
- Package
- 4030
- Description
- -55℃~+125℃ 2.2uF 63V Metallized Polyethylene Terephthalate (PET) ±5% 4030 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5333
10+
$1.2915
30+
$1.1577
100+
$1.0077
500+
$0.9400
900+
$0.9110
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?