
* Images are for reference only
CAN0005WP
Extended
- Manufacturer
- --
- MFR.Part #
- CAN0005WP
- JLCPCB Part #
- C2659356
- Package
- 0402
- Description
- 10A 14V 18V 33V 37pF@1MHz 45V 50mJ 0402 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7976
10+
$0.6462
30+
$0.5705
100+
$0.4963
500+
$0.4512
1000+
$0.4270
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?