
* Images are for reference only
AS0608N9JTR
Extended
- Manufacturer
- --
- MFR.Part #
- AS0608N9JTR
- JLCPCB Part #
- C2050595
- Package
- 0608
- Description
- 2.9A 7mΩ 8.9nH ±5% 0608 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3698
10+
$0.2925
30+
$0.2592
100+
$0.2179
500+
$0.1995
1000+
$0.1883
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?