
* Images are for reference only
APD0606220M063R
Extended
- Manufacturer
- --
- MFR.Part #
- APD0606220M063R
- JLCPCB Part #
- C7216876
- Package
- SMD,D6.3xL6.5mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 22uF 26mA@120Hz 6.3mm 6.5mm 63V 72mΩ Polymer ±20% SMD,D6.3xL6.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3332
10+
$0.2673
30+
$0.2391
100+
$0.2038
500+
$0.1882
1000+
$0.1787
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?