This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

APA1010152M004R

Extended
Manufacturer
--
MFR.Part #
APA1010152M004R
JLCPCB Part #
C7214829
Package
SMD,D10xL11mm
Description
-55℃~+105℃ 10mm 11mm 13mΩ 1500uF 225mA@120Hz 4V 5000hrs@105℃ Polymer ±20% SMD,D10xL11mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2389
10+ $1.0434
30+ $0.9352
100+ $0.8141
500+ $0.7592
1000+ $0.7349

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons