
* Images are for reference only
APA0812221M025R
Extended
- Manufacturer
- --
- MFR.Part #
- APA0812221M025R
- JLCPCB Part #
- C7077115
- Package
- SMD,D8xL12.5mm
- Description
- -55℃~+105℃ 12.5mm 195mA@120Hz 220uF 25V 30mΩ 5000hrs@105℃ 8mm Polymer ±20% SMD,D8xL12.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5406
10+
$1.2970
30+
$1.1631
100+
$1.0115
400+
$0.9437
800+
$0.9147
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?