
* Images are for reference only
APA0607221M010R
Extended
- Manufacturer
- --
- MFR.Part #
- APA0607221M010R
- JLCPCB Part #
- C5564463
- Package
- SMD,D6.3xL7.5mm
- Description
- -55℃~+105℃ 10V 125mA@120Hz 220uF 30mΩ 5000hrs@105℃ 6.3mm 7.5mm Polymer ±20% SMD,D6.3xL7.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2509
10+
$0.2013
30+
$0.1801
100+
$0.1536
500+
$0.1417
1000+
$0.1346
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?