This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

AHA0608100M063R

Extended
Manufacturer
--
MFR.Part #
AHA0608100M063R
JLCPCB Part #
C6858238
Package
SMD,D6.3xL8.5mm
Description
-55℃~+105℃ 100mΩ 10uF 5000hrs@105℃ 50mA@100Hz 6.3mm 63V 8.5mm ±20% SMD,D6.3xL8.5mm Hybrid Aluminum Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3919
10+ $0.3144
30+ $0.2811
100+ $0.2397
500+ $0.2212
1000+ $0.2101
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons