This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

AEK1012331M035R

Extended
Manufacturer
--
MFR.Part #
AEK1012331M035R
JLCPCB Part #
C5549304
Package
SMD,D10xL13mm
Description
-55℃~+105℃ 10mm 13mm 150mΩ@100kHz 2000hrs@105℃ 330uF 35V 450mA@120Hz ±20% SMD,D10xL13mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5031
10+ $0.4047
30+ $0.3612
100+ $0.3080
500+ $0.2838
1000+ $0.2709

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons