
* Images are for reference only
AEH1016100M400R
Extended
- Manufacturer
- --
- MFR.Part #
- AEH1016100M400R
- JLCPCB Part #
- C7071094
- Package
- SMD,D10xL17mm
- Description
- -40℃~+125℃ 10mm 10uF 17mm 3000hrs@125℃ 400V 67.32mA@120Hz ±20% SMD,D10xL17mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 350
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5922
10+
$0.4860
30+
$0.4329
100+
$0.3814
350+
$0.3492
1050+
$0.3331
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?