
* Images are for reference only
AEH1012221M050R
Extended
- Manufacturer
- --
- MFR.Part #
- AEH1012221M050R
- JLCPCB Part #
- C7071092
- Package
- SMD,D10xL13mm
- Description
- -55℃~+125℃ 10mm 13mm 140mA@120Hz 2000hrs@105℃ 220uF 50V ±20% SMD,D10xL13mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6871
10+
$0.5648
30+
$0.5037
100+
$0.4425
500+
$0.4055
1000+
$0.3862
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?