
* Images are for reference only
AEA1616332M016R
Extended
- Manufacturer
- --
- MFR.Part #
- AEA1616332M016R
- JLCPCB Part #
- C5939970
- Package
- SMD,D16xL17mm
- Description
- -55℃~+105℃ 1.08A@120Hz 16V 16mm 17mm 3300uF 5000hrs@105℃ ±20% SMD,D16xL17mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3616
10+
$1.1468
30+
$1.0273
200+
$0.8948
400+
$0.8351
1000+
$0.8076
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?