This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

AEA1213152M010R

Extended
Manufacturer
--
MFR.Part #
AEA1213152M010R
JLCPCB Part #
C5549244
Package
SMD,D12.5xL13.5mm
Description
-55℃~+105℃ 10V 12.5mm 13.5mm 1500uF 5000hrs@105℃ 660mA@120Hz ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8041
10+ $0.6607
30+ $0.5882
250+ $0.5173
500+ $0.4738
1000+ $0.4528

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons