
* Images are for reference only
AEA1213102M016R
Extended
- Manufacturer
- --
- MFR.Part #
- AEA1213102M016R
- JLCPCB Part #
- C5549242
- Package
- SMD,D12.5xL13.5mm
- Description
- -55℃~+105℃ 1000uF 12.5mm 13.5mm 16V 5000hrs@105℃ 660mA@120Hz ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5694
10+
$1.3208
30+
$1.1852
250+
$1.0302
500+
$0.9624
1000+
$0.9317
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?