
* Images are for reference only
AA101C103K4R
Extended
- Manufacturer
- --
- MFR.Part #
- AA101C103K4R
- JLCPCB Part #
- C6455384
- Package
- Plugin,D2.5xL4.3mm
- Description
- 100V 10nF X7R ±10% Plugin,D2.5xL4.3mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 102
Full Reel: 7500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1097
50+
$0.0885
150+
$0.0779
500+
$0.0701
2500+
$0.0636
5000+
$0.0604
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?