![](/ssr/img/img-err.694172c.png)
* Images are for reference only
910-00004-IT
- Manufacturer
- --
- MFR.Part #
- 910-00004-IT
- JLCPCB Part #
- C17218993
- Package
- -
- Description
- 1.65A 6000K White 120° 8.7V - LED Indication - Discrete ROHS
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
910-00004-IT technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 910-00004-IT for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
910-00004-IT symbol, PCB footprint from the free EasyEDA PCB design tool.
910-00004-IT datasheets or manufacturer documentation.
Datasheet: --
Minimum: 1
Full Reel: 48
Total: $0
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing
Featured Products