
* Images are for reference only
700A101FP150XT
Extended
- Manufacturer
- --
- MFR.Part #
- 700A101FP150XT
- JLCPCB Part #
- C3833204
- Package
- 0505
- Description
- 100pF 150V C0G ±1% 0505 Multilayer Ceramic Capacitors MLCC - SMD/SMT
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2327
10+
$2.7665
30+
$2.4762
100+
$2.1778
500+
$2.0423
1000+
$1.9842
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?