
* Images are for reference only
228477048002025
Extended
- Manufacturer
- --
- MFR.Part #
- 228477048002025
- JLCPCB Part #
- C5491966
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+125℃ 2.54mm 3 3A 48P Gold Right Angle 弯插,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7933
10+
$3.2679
40+
$2.9562
100+
$2.6413
500+
$2.4951
1000+
$2.4293
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?