
* Images are for reference only
22251C684KA12D
Extended
- Manufacturer
- --
- MFR.Part #
- 22251C684KA12D
- JLCPCB Part #
- C1897012
- Package
- 2225
- Description
- 100V 680nF X7R ±10% 2225 Multilayer Ceramic Capacitors MLCC - SMD/SMT
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 700
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3342
10+
$1.1167
30+
$0.9974
100+
$0.8637
700+
$0.8041
1400+
$0.7767
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?