
* Images are for reference only
2220AC154KAT1A
Extended
- Manufacturer
- --
- MFR.Part #
- 2220AC154KAT1A
- JLCPCB Part #
- C308799
- Package
- 2220
- Description
- 150nF 1kV X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0121
10+
$1.7397
30+
$1.5704
100+
$1.3963
500+
$1.3173
1000+
$1.2834
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?