
* Images are for reference only
22201C475MAT2A
Extended
- Manufacturer
- --
- MFR.Part #
- 22201C475MAT2A
- JLCPCB Part #
- C1856499
- Package
- 2220
- Description
- 100V 4.7uF X7R ±20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3177
10+
$2.8408
30+
$2.5411
100+
$2.2349
500+
$2.0964
1000+
$2.0367
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?