* Images are for reference only
208458096005133
- Manufacturer
- --
- MFR.Part #
- 208458096005133
- JLCPCB Part #
- C6370315
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 3 96P -65℃~+125℃ Straight Female 3A Plugin,P=2.54mm Board-to-Board and Backplane Connector ROHS
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 208458096005133 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
208458096005133 technical specifications, attributes, and parameters.
208458096005133 symbol, PCB footprint from the free EasyEDA PCB design tool.
208458096005133 datasheets or manufacturer documentation.
Datasheet: --
Minimum: 1
Full Reel: 96
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products