
* Images are for reference only
12103D475MAT2A
Extended
- Manufacturer
- --
- MFR.Part #
- 12103D475MAT2A
- JLCPCB Part #
- C597574
- Package
- 1210
- Description
- 25V 4.7uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2058
10+
$0.1641
30+
$0.1464
100+
$0.1240
500+
$0.1141
1000+
$0.1082
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?