
* Images are for reference only
12101C224KAT2A
Extended
- Manufacturer
- --
- MFR.Part #
- 12101C224KAT2A
- JLCPCB Part #
- C5348792
- Package
- 1210
- Description
- 100V 220nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1047
50+
$0.0837
150+
$0.0732
500+
$0.0655
2000+
$0.0592
4000+
$0.0561
Welcome back, may I help you?