
* Images are for reference only
12101C155KAT2A
Extended
- Manufacturer
- --
- MFR.Part #
- 12101C155KAT2A
- JLCPCB Part #
- C2172395
- Package
- 1210
- Description
- 1.5uF 100V X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$1.1115
10+
$0.9066
30+
$0.8050
100+
$0.7034
500+
$0.6437
1000+
$0.6114
Related Products
Welcome back, may I help you?