
* Images are for reference only
1206ZC225MAT2A
Extended
- Manufacturer
- --
- MFR.Part #
- 1206ZC225MAT2A
- JLCPCB Part #
- C597551
- Package
- 1206
- Description
- 10V 2.2uF X7R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 74
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1723
10+
$0.1375
30+
$0.1225
100+
$0.1038
500+
$0.0954
1000+
$0.0904
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?