
* Images are for reference only
100B620JT500XT1K
Extended
- Manufacturer
- --
- MFR.Part #
- 100B620JT500XT1K
- JLCPCB Part #
- C3851459
- Package
- 1111
- Description
- 500V 62pF ±5% 1111 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7026
10+
$1.4578
30+
$1.3047
100+
$1.1469
500+
$1.0760
1000+
$1.0454
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?