
* Images are for reference only
100B121JW300XT
Extended
- Manufacturer
- --
- MFR.Part #
- 100B121JW300XT
- JLCPCB Part #
- C3882289
- Package
- 1111
- Description
- 120pF 300V ±5% 1111 Multilayer Ceramic Capacitors MLCC - SMD/SMT
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8521
10+
$2.4412
30+
$2.1850
100+
$1.9223
500+
$1.8031
1000+
$1.7515
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?