
* Images are for reference only
0805VC202KAT2A
Extended
- Manufacturer
- --
- MFR.Part #
- 0805VC202KAT2A
- JLCPCB Part #
- C6355853
- Package
- 0805
- Description
- 250V 2nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2266
10+
$0.1818
30+
$0.1626
100+
$0.1386
500+
$0.1280
1000+
$0.1215
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?