
* Images are for reference only
08055C182JA12A
Extended
- Manufacturer
- --
- MFR.Part #
- 08055C182JA12A
- JLCPCB Part #
- C5467180
- Package
- 0805
- Description
- 1.8nF 50V X7R ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0237
10+
$1.7411
30+
$1.5634
100+
$1.3826
500+
$1.3002
1000+
$1.2647
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?