
* Images are for reference only
06033G104ZAT2A
Extended
- Manufacturer
- --
- MFR.Part #
- 06033G104ZAT2A
- JLCPCB Part #
- C2168704
- Package
- 0603
- Description
- -20%~+80% 100nF 25V Y5V 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.0095
500+
$0.0074
1500+
$0.0062
4000+
$0.0055
24000+
$0.0049
48000+
$0.0046
Related Products
Welcome back, may I help you?