
* Images are for reference only
06033C181JAT2A
Extended
- Manufacturer
- --
- MFR.Part #
- 06033C181JAT2A
- JLCPCB Part #
- C2224634
- Package
- 0603
- Description
- 180pF 25V X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 356
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0401
10+
$0.0322
30+
$0.0281
100+
$0.0252
500+
$0.0228
1000+
$0.0217
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?