
* Images are for reference only
04 6806 012 000 846+
Extended
- Manufacturer
- --
- MFR.Part #
- 04 6806 012 000 846+
- JLCPCB Part #
- C5462880
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.3mm 0.5mm 1.75mm 12P Bottom Contact Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2534
10+
$0.2015
30+
$0.1792
100+
$0.1514
500+
$0.1390
1000+
$0.1315
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?