
* Images are for reference only
046810630020846+T
Extended
- Manufacturer
- --
- MFR.Part #
- 046810630020846+T
- JLCPCB Part #
- C6058286
- Package
- SMD,P=0.5mm
- Description
- -40℃~+125℃ 0.5mm 0.5mm 30P 6mm Copper alloy Gold Single-side Contact/Vertical Surface Mount,Vertical SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1150
10+
$0.9303
30+
$0.8307
100+
$0.7166
500+
$0.6652
1200+
$0.6427
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?