
* Images are for reference only
046232108015800
Extended
- Manufacturer
- --
- MFR.Part #
- 046232108015800
- JLCPCB Part #
- C7153541
- Package
- SMD,P=1mm
- Description
- -20℃~+85℃ 0.3mm 1mm 5.1mm 8P Copper alloy Lead-tin Single-side Contact/Vertical Surface Mount,Vertical SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4899
10+
$0.3884
30+
$0.3465
100+
$0.2933
500+
$0.2691
900+
$0.2546
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?