
* Images are for reference only
0402ZJ4R7CBWTR
Extended
- Manufacturer
- --
- MFR.Part #
- 0402ZJ4R7CBWTR
- JLCPCB Part #
- C2154354
- Package
- 0402
- Description
- -55℃~+125℃ 10V 4.7pF 0402 Film Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 119
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1201
10+
$0.0964
30+
$0.0844
100+
$0.0755
500+
$0.0684
1000+
$0.0647
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?