
* Images are for reference only
0402ZJ3R9ABSTR
Extended
- Manufacturer
- --
- MFR.Part #
- 0402ZJ3R9ABSTR
- JLCPCB Part #
- C5467009
- Package
- 0402
- Description
- -55℃~+125℃ 10V 3.9pF 0402 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5576
10+
$0.4480
30+
$0.3997
100+
$0.3416
500+
$0.3159
1000+
$0.2998
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?