
* Images are for reference only
0402ZJ0R2QBSTR
Extended
- Manufacturer
- --
- MFR.Part #
- 0402ZJ0R2QBSTR
- JLCPCB Part #
- C2154596
- Package
- 0402
- Description
- -55℃~+125℃ 0.2pF 10V 0402 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4321
10+
$0.3437
30+
$0.3068
100+
$0.2602
500+
$0.2394
1000+
$0.2265
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?