
* Images are for reference only
04026C272KAT4A
Extended
- Manufacturer
- --
- MFR.Part #
- 04026C272KAT4A
- JLCPCB Part #
- C5463818
- Package
- 0402
- Description
- 2.7nF 6.3V X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 143
Full Reel: 50000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0988
10+
$0.0797
30+
$0.0702
100+
$0.0630
500+
$0.0573
1000+
$0.0544
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?