
* Images are for reference only
04025J3R0QBSTR
Extended
- Manufacturer
- --
- MFR.Part #
- 04025J3R0QBSTR
- JLCPCB Part #
- C6640214
- Package
- 0402
- Description
- -55℃~+125℃ 3pF 50V 0402 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6784
10+
$0.5560
30+
$0.4963
100+
$0.4351
500+
$0.3997
1000+
$0.3819
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?