
* Images are for reference only
02013J2R1BBSTR
Extended
- Manufacturer
- --
- MFR.Part #
- 02013J2R1BBSTR
- JLCPCB Part #
- C2154366
- Package
- 0201
- Description
- -55℃~+125℃ 2.1pF 25V 0201 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 119
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1199
10+
$0.0962
30+
$0.0843
100+
$0.0754
500+
$0.0683
1000+
$0.0646
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?