
* Images are for reference only
009296002553906
Extended
- Manufacturer
- --
- MFR.Part #
- 009296002553906
- JLCPCB Part #
- C597795
- Package
- SMD,P=4mm
- Description
- -40℃~+125℃ 1 1x2P 2 2P 4mm Surface Mount,Vertical SMD,P=4mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7767
10+
$1.4964
30+
$1.3225
100+
$1.1437
400+
$1.0631
800+
$1.0277
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?