
* Images are for reference only
009276003021906
Extended
- Manufacturer
- --
- MFR.Part #
- 009276003021906
- JLCPCB Part #
- C5458705
- Package
- SMD,P=2.5mm
- Description
- 1 2.5mm 3 300V 3P 6A Surface Mount,Vertical White SMD,P=2.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4448
10+
$0.3529
30+
$0.3143
100+
$0.2659
500+
$0.2434
1000+
$0.2305
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?