
* Images are for reference only
006232009006894+
Extended
- Manufacturer
- --
- MFR.Part #
- 006232009006894+
- JLCPCB Part #
- C7146157
- Package
- Plugin,P=1mm
- Description
- -20℃~+85℃ 0.3mm 1mm 5.5mm 9P Copper alloy Single-side Contact/Vertical Through Hole 插件,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8154
10+
$0.6637
30+
$0.5878
100+
$0.5119
500+
$0.4667
1000+
$0.4441
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?